| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-16B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in |
| SKU: | RICN-16B |
N-16B
| Heilind Number: | RICN-16B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-16B |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this 1-inch natural Clamp, Screw Mount. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of 1 inch, it accommodates various cables efficiently. This clamp is RoHS compliant, making it a safe and environmentally friendly choice for your wire and cable management needs. Its compact design with a .5 inch overall width makes it suitable for tight spaces. Perfect for organizing and securing cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco PLT2I-M20 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, black. | ![]() |


