| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-2-BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .125 in |
| SKU: | RICN-2-BK |
N-2-BK
| Heilind Number: | RICN-2-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-2-BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these durable black Screw Mount Clamps. Made from Nylon 6.6, they offer reliable support for various applications. With a 1/8 inch hold, they accommodate cables of up to .125 inches in diameter. Their compact design and .375-inch overall width make them ideal for space-constrained environments. RoHS compliant, these clamps are not only efficient but also environmentally friendly. Perfect for organizing and managing wires, they are a must-have for any cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Essentra | Richco 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Essentra | Richco 3-640599-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 19008-0006 | Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |


