| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-2 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .125 in |
| SKU: | RICN-2 |
N-2
| Heilind Number: | RICN-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-2 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this natural Clamp with Screw Mount. Designed for efficient cable management, this clamp features a 1/8-inch hold for secure fastening. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a compact overall width of .375 inches, it is suitable for various applications. Its RoHS compliance guarantees environmentally friendly practices. Perfect for organizing wires, this clamp is a must-have in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |


