N-24B

Heilind Number:RICN-24B
Manufacturer:Essentra | Richco
Manufacturer Number:N-24B
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Natural,1-1/4 in-1.5 in, Clamp, Screw Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-24B
Color:Natural
Mount Type:N/A
Overall Width:5 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.469 in
SKU:RICN-24B

Detailed Description

Secure your cables with ease using this Screw Mount Clamp in a natural color. Made of durable Nylon 6.6 material, it offers reliable support for cable management. With an overall width of 0.5 inches and a maximum bundle diameter of 1.469 inches, it accommodates cables ranging from 1-1/4 to 1.5 inches in size. This clamp is RoHS compliant, ensuring environmental responsibility. Perfect for organizing wires in various settings, from offices to homes, it provides a tidy and efficient solution for cable organization. Upgrade your wire management system with this high-quality clamp.