N-2B-19

Heilind Number:RICN-2B-19
Manufacturer:Essentra | Richco
Manufacturer Number:N-2B-19
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Natural,1/8 in Hold, Clamp, Screw Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-2B-19
Color:Natural
Mount Type:N/A
Overall Width:5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.125 in
SKU:RICN-2B-19

Detailed Description

Secure your cables with ease using this Clamp. Designed for simple installation with a screw mount, it ensures a reliable hold in place. Made of durable Nylon 6.6 material in a natural color, it blends seamlessly with any setup. With a maximum bundle diameter of 0.125 inches, it accommodates various cable sizes. Rest assured, it complies with RoHS standards for environmentally-friendly operation. Perfect for organizing wires in any setting, this Clamp is a must-have for efficient cable management.