| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-3 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .188 in |
| SKU: | RICN-3 |
N-3
| Heilind Number: | RICN-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-3 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Screw Mount Clamp. Made of durable Nylon 6.6 material in a natural color, this clamp offers reliable fastening for cables up to 3/16 inch in diameter. Its compact design, with an overall width of .375 inches, ensures a snug fit in any application. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire and cable management, this clamp guarantees a secure and organized setup for your workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| Essentra | Richco 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Essentra | Richco 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| Essentra | Richco 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Essentra | Richco 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Essentra | Richco 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Essentra | Richco CCS38-S8-M | Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, bulk package. | ![]() |
| Essentra | Richco F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT2I-M20 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, black. | ![]() |
| Essentra | Richco PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |


