N-3B-19

Heilind Number:RICN-3B-19
Manufacturer:Essentra | Richco
Manufacturer Number:N-3B-19
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Natural,3/16 in Hold, Clamp, Screw Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-3B-19
Color:Natural
Mount Type:N/A
Overall Width:5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
SKU:RICN-3B-19

Detailed Description

Secure cables with ease using this Screw Mount Clamp in a natural finish. Designed for a 3/16-inch hold, this durable clamp is made of Nylon 6.6, ensuring reliable performance. Easily fastened with a screw, it provides a stable anchor for cables and wires. With a maximum bundle diameter of .188 inches, it's perfect for organizing and securing various cables. RoHS compliant, this clamp is environmentally friendly, making it a responsible choice for cable management. Ideal for use in a variety of applications, this Clamp offers a simple and effective solution for organizing and securing cables.