| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-3B-BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .188 in |
| SKU: | RICN-3B-BK |
N-3B-BK
| Heilind Number: | RICN-3B-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-3B-BK |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Screw Mount Clamp in Black. Designed for efficient organization, this clamp features a 3/16-inch hold, perfect for keeping cables in place. Made of durable Nylon 6.6, it offers reliable support for cables with a maximum diameter of .188 inches. With its sleek black finish, it blends seamlessly with any setup. RoHS compliant for environmentally friendly use, this clamp is a versatile solution for cable management.

