| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-3B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .188 in |
| SKU: | RICN-3B |
N-3B
| Heilind Number: | RICN-3B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-3B |
| ECAD Model: |
Specifications
Detailed Description
Secure cables and wires with ease using this Screw Mount Clamp in a natural finish. Designed for 3/16-inch holds, this nylon 6.6 clamp offers durable and reliable cable management. With a maximum bundle diameter of .188 inches, it provides a snug fit for your cables. Its screw mount installation ensures secure attachment, making it ideal for various applications. RoHS compliant, it meets environmental standards, making it a responsible choice for your wire and cable management needs.

