| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-4B-19 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in |
| SKU: | RICN-4B-19 |
N-4B-19
| Heilind Number: | RICN-4B-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-4B-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this convenient Screw Mount Clamp. Made of durable Nylon 6.6 in a natural color, this clamp offers reliable support for cables up to 1/4 inch in diameter. With a maximum bundle diameter of .25 inches, it is perfect for organizing and managing cables in any setting. Designed for easy installation, simply screw mount it in place for a secure hold. Rest assured, this clamp is RoHS compliant, making it environmentally friendly. Ideal for wire and cable management, it is a must-have in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| Essentra | Richco 1367369-1 | BUSBAR CONNECT W/CLINCH NUTS | ![]() |
| Essentra | Richco PT06SE-14-18SW(SR) | FASTON 250 TAB .032 TPBR | ![]() |
| Essentra | Richco 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Essentra | Richco 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Essentra | Richco 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| Essentra | Richco 42815-0011 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Essentra | Richco FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Essentra | Richco RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |


