| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-4B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in |
| SKU: | RICN-4B |
N-4B
| Heilind Number: | RICN-4B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-4B |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this convenient Clamp Screw Mount. Designed in a natural finish, this durable clamp features a 1/4 inch hold for efficient cable management. Made of Nylon 6.6, it ensures reliable performance and longevity. With a maximum bundle diameter of .25 inches, it accommodates various cable sizes. RoHS compliant, it meets international standards for environmental responsibility. Perfect for organizing wires in any setting, from home offices to industrial spaces.

