| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-5-BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .313 in |
| SKU: | RICN-5-BK |
N-5-BK
| Heilind Number: | RICN-5-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-5-BK |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this versatile Clamp, Screw Mount in sleek Black. Designed for 5/16-inch hold, it offers reliable fastening for efficient cable management. Made of durable Nylon 6.6, it ensures longevity and strength. With a maximum bundle diameter of .313 inches, it accommodates various cable sizes. RoHS compliant for environmental responsibility, it is a must-have in any workspace for keeping cables organized and secure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSC632X2-STL | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco BSC832X3/4-STL | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco HWH5/16-18X3/4-SERFLG-SS | Hex Washer Head Screw | ![]() |
| Essentra | Richco HXN5/16-18-FIN-316SS | Hex Nut | ![]() |
| Essentra | Richco FE-440-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |
| Essentra | Richco FE-632-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |
| Essentra | Richco FEO-032-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |
| Essentra | Richco FH-832-8ZI | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco FHS-M6-20 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Metric | ![]() |
| Essentra | Richco SP-0420-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco SHC5/16-18X3/4-316SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco THS1/4-20X3/4-PH-SS | Truss Head Machine Screw | ![]() |


