| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-5B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .313 in |
| SKU: | RICN-5B |
N-5B
| Heilind Number: | RICN-5B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-5B |
| ECAD Model: |
Specifications
Detailed Description
Secure cables efficiently with this natural Clamp, Screw Mount. Designed for easy installation, it features a 5/16 inch hold and durable Nylon 6.6 construction for reliable performance. With a maximum bundle diameter of .313 inches, it offers versatile use in organizing cables. This RoHS-compliant clamp ensures environmental responsibility, making it a dependable choice for wire and cable management.

