| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-6B-BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .375 in |
| SKU: | RICN-6B-BK |
N-6B-BK
| Heilind Number: | RICN-6B-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-6B-BK |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this black Clamp, Screw Mount. Designed for 3/8-inch holds, it offers reliable fastening for various applications. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of .375 inches, it accommodates multiple cables efficiently. RoHS compliant, it meets environmental standards. Perfect for wire and cable management, this clamp is a versatile solution for organizing and securing cables in any setting.

