| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-7B-BK |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .438 in |
| SKU: | RICN-7B-BK |
N-7B-BK
| Heilind Number: | RICN-7B-BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-7B-BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this black Screw Mount Clamp. Designed for a 7/16-inch hold, it provides a reliable fastening solution. Made of durable nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 0.438 inches, it accommodates various cable sizes. This clamp is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire and cable management, it offers a convenient and secure solution for organizing your workspace.

