N-8-BK

Heilind Number:RICN-8-BK
Manufacturer:Essentra | Richco
Manufacturer Number:N-8-BK
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Black,1/2 in Hold, Clamp, Screw Mount, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-8-BK
Color:Black
Mount Type:N/A
Overall Width:.375 in
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in
SKU:RICN-8-BK

Detailed Description

Secure cables with ease using this durable Screw Mount Clamp in sleek black. Designed for hassle-free installation, this clamp offers a 1/2 inch hold for efficient cable management. Crafted from high-quality Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 0.5 inches, it accommodates various cable sizes. RoHS compliant, this clamp is environmentally friendly. Perfect for organizing cables in any setting, from offices to industrial spaces, this reliable clamp is a must-have for efficient wire and cable management.