| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-8B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in |
| SKU: | RICN-8B |
N-8B
| Heilind Number: | RICN-8B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-8B |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clamp with Screw Mount in a natural finish. Designed for a 1/2 inch hold, it provides reliable support for organizing your wires. Made of durable Nylon 6.6, it ensures long-lasting performance. With a maximum bundle diameter of 0.5 inches, it accommodates various cable sizes. Its RoHS compliance guarantees environmentally friendly construction. Perfect for wire and cable management, this clamp is a must-have for any organization or DIY project.

