NE3

Heilind Number:RICNE3
Manufacturer:Essentra | Richco
Manufacturer Number:NE3
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Blk/Alum,3/16 in Hold, Clamp, Screw Mount, Black/Alum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NE3
Color:Black
Mount Type:N/A
Overall Width:.375 in
Material:Aluminum Alloy 5052 H-32 & TPV
Maximum Bundle Diameter:.188 in
SKU:RICNE3

Detailed Description

This Clamp features a Screw Mount design in a sleek Black/Aluminum finish, offering a secure hold for cables or wires with a diameter of up to 3/16 inches. Crafted from durable Aluminum Alloy 5052 H-32 and TPV materials, it ensures reliable performance in cable management tasks. With RoHS compliance, this clamp is not only functional but also environmentally friendly. Perfect for organizing and securing cables in various settings, from home offices to industrial spaces. Its compact design with an overall width of .375 inches makes it versatile for use in tight spaces. Upgrade your wire and cable management setup with this essential clamp.