| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco NGS-1 |
| Color: | Natural |
| Overall Height: | .125 in |
| Material: | Nylon |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .026 in |
| Maximum Panel Thickness: | .036 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICNGS-1 |
NGS-1
| Heilind Number: | RICNGS-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | NGS-1 |
| ECAD Model: |
Description:
Grmt.Roll Form. Nat.-.036 in Hold.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your industrial projects with the durable and versatile Grommet Roll Form in a natural finish. Designed for easy installation, this 100-foot roll of grommet strip features a flexible nylon construction, making it ideal for accommodating varying panel thicknesses ranging from 0.026 to 0.036 inches. With a sleek unserrated shape and RoHS compliance for environmental responsibility, this essential component ensures secure and reliable fastening in any application. Elevate your assembly processes with this high-quality grommet strip, a must-have in any toolkit.

