NGS-2

Heilind Number:RICNGS-2
Manufacturer:Essentra | Richco
Manufacturer Number:NGS-2
ECAD Model:
3D Model

Description:

Grmt.Roll Form. Nat..037-.071 in.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NGS-2
Color:Natural
Overall Height:.172 in
Material:Nylon
Shape:Unserrated
Minimum Panel Thickness:.037 in
Maximum Panel Thickness:.071 in
Grommet Strip Type:Flexible
SKU:RICNGS-2

Detailed Description

Enhance your project with the convenience and durability of our Grommet Roll Form in a natural finish. This versatile product offers a seamless installation process, suitable for panel thickness ranging from .037 to .071 inches. Crafted from high-quality nylon, it ensures longevity and reliability. Its unserrated shape and flexible strip type make it perfect for a variety of applications. With a generous 100-foot roll, you'll have an ample supply for multiple projects. Rest assured, it complies with RoHS regulations, underscoring our commitment to quality and environmental responsibility. Elevate your grommetting needs with this essential product.