| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco NM-5-R5 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .503 in |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | .313 in |
| SKU: | RICNM-5-R5 |
NM-5-R5
| Heilind Number: | RICNM-5-R5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | NM-5-R5 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables and wires efficiently with this loop clamp in green. Designed with a 5/16-inch hold and featuring an eyelet for easy installation, it ensures a reliable grip. Crafted from heat stabilized Nylon 6.6, it offers durability and strength. With a maximum bundle diameter of 0.313 inches, it accommodates various cable sizes. RoHS compliant, this clamp is environmentally friendly. Perfect for wire and cable management, it is a versatile solution for organizing and securing cables in place.

