NS-03-01

Heilind Number:RICNS-03-01
Manufacturer:Essentra | Richco
Manufacturer Number:NS-03-01
ECAD Model:
3D Model

Description:

NSA5527 Nylon Spacer,Nat,12.7mm Lg, NSA5527 Nylon Spacer, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-03-01
Color:Natural
Overall Length:.5 in
Outside Diameter:.472 in
Material:Nylon 6.6
Inside Diameter:.197 in
Shape:Round
Length:.5 in
SKU:RICNS-03-01

Detailed Description

Enhance your electronic assembly projects with our durable Nylon Spacer in Natural color. Measuring 12.7mm in length, it offers reliable support and separation for components. Crafted from high-quality Nylon 6.6, it ensures longevity and resilience in various environments. With a round shape and precise dimensions of .472" outside diameter and .197" inside diameter, it guarantees a secure fit. Perfect for maintaining proper spacing and organization, this spacer is a must-have for any electronic DIY enthusiast or professional. Add it to your toolbox today and streamline your assembly process with ease.