NS-03-07

Heilind Number:RICNS-03-07
Manufacturer:Essentra | Richco
Manufacturer Number:NS-03-07
ECAD Model:
3D Model

Description:

NSA5527 Nylon Spacer,Nat,3.6mm Lg, NSA5527 Nylon Spacer, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-03-07
Color:Natural
Overall Length:.142 in
Outside Diameter:.472 in
Material:Nylon 6.6
Inside Diameter:.197 in
Shape:Round
Length:.142 in
SKU:RICNS-03-07

Detailed Description

Enhance the stability and organization of your electronic components with these Nylon Spacers. Crafted from durable Nylon 6.6 material, they ensure reliable support and longevity. With a natural finish and a sleek round shape, they seamlessly blend in with any setup. Measuring at .142 inches in length, .472 inches in diameter, and .197 inches inside diameter, these spacers offer optimal spacing for your devices. Designed for versatility, they are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your workspace with these essential electronics fasteners.