NS-03-12

Heilind Number:RICNS-03-12
Manufacturer:Essentra | Richco
Manufacturer Number:NS-03-12
ECAD Model:
3D Model

Description:

NSA5527 Nylon Spacer,Nat,19mm Lg, NSA5527 Nylon Spacer, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-03-12
Color:Natural
Overall Length:.748 in
Outside Diameter:.472 in
Material:Nylon 6.6
Inside Diameter:.197 in
Shape:Round
Length:.748 in
SKU:RICNS-03-12

Detailed Description

Enhance your electronic setup with these durable Nylon Spacers, a must-have for secure and efficient fastening. Made of high-quality Nylon 6.6 material, they offer reliable insulation and support for your components. With a natural color and sleek round shape, these spacers blend seamlessly into any assembly. Featuring precise dimensions of 19mm in length, .472 inches in outside diameter, and .197 inches in inside diameter, they provide optimal spacing and alignment. Ideal for a variety of applications, these spacers are essential for maintaining proper positioning and preventing damage in electronic devices. Upgrade your project with the perfect solution for all your spacer needs.