NS-03-16

Heilind Number:RICNS-03-16
Manufacturer:Essentra | Richco
Manufacturer Number:NS-03-16
ECAD Model:
3D Model

Description:

NSA5527 Nylon Spacer,Nat,11.5mm Lg, NSA5527 Nylon Spacer, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-03-16
Color:Natural
Overall Length:.453 in
Outside Diameter:.472 in
Material:Nylon 6.6
Inside Diameter:.197 in
Shape:Round
Length:.453 in
SKU:RICNS-03-16

Detailed Description

Enhance the stability and organization of your electronic components with our Nylon Spacer in Natural. Measuring at 11.5mm in length, this durable spacer is designed to provide optimal support and insulation. Made of high-quality Nylon 6.6, it ensures reliable performance while protecting against wear and tear. With a round shape and precise dimensions, it offers a perfect fit for various applications. Trust in this essential component for efficient spacing and fastening in your electronic projects.