NS-04-01

Heilind Number:RICNS-04-01
Manufacturer:Essentra | Richco
Manufacturer Number:NS-04-01
ECAD Model:
3D Model

Description:

NSA5527 Nylon Spacer,Nat,12.7mm Lg, NSA5527 Nylon Spacer, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-04-01
Color:Natural
Overall Length:.5 in
Outside Diameter:.472 in
Material:Nylon 6.6
Inside Diameter:.26 in
Shape:Round
Length:.5 in
SKU:RICNS-04-01

Detailed Description

Enhance the durability and stability of your electronic components with these essential Nylon Spacers. Crafted from high-quality Nylon 6.6 material, these spacers ensure reliable support and insulation. The round shape and precise dimensions, with an overall length of .5 inches and an outside diameter of .472 inches, guarantee a perfect fit for your applications. With an inside diameter of .26 inches, they provide secure spacing for your electronic setups. Their natural color blends seamlessly with any design, making them a versatile choice. Whether you're a professional or DIY enthusiast, these spacers are a must-have in your toolkit for seamless assembly and maintenance of electronic devices. Trust in their quality and performance to meet your needs efficiently.