NTS-7

Heilind Number:RICNTS-7
Manufacturer:Essentra | Richco
Manufacturer Number:NTS-7
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Nat,7MM Spc, Standoff, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NTS-7
Color:Natural
Material:Nylon
Thread Length:6.3 mm1
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:7 mm
SKU:RICNTS-7

Detailed Description

Elevate your electronic assembly with this essential Standoff, featuring a Threaded Female/Male configuration in a natural finish. With a 7mm spacer length and 6.3mm thread length, it offers precision and stability for secure mounting. Made of durable nylon, it ensures reliable performance while meeting RoHS compliance standards. The hexagonal shape and M3 compatible thread size make it versatile for various applications in the Products, Spacers, Standoffs & Electronics Fasteners category. Upgrade your setup with this high-quality component.