OFB3P-4-19

Heilind Number:RICOFB3P-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:OFB3P-4-19
ECAD Model:
3D Model

Description:

Fiber Bracket,Nat,Up to 8,3MM Fib

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFB3P-4-19
Color:Natural
Mount Type:Push-In
Overall Length:23.9 mm
Material:Nylon 6.6
Mount Hole Diameter:4.7 mm
Length:23.9 mm
SKU:RICOFB3P-4-19

Detailed Description

Effortlessly secure and organize fiber cables with this Fiber Bracket. Designed for convenience, it accommodates up to 8 3mm fibers, ensuring efficient cable management. Crafted from durable Nylon 6.6 material in a natural color, it guarantees longevity and reliability. With a push-in mount type and a mount hole diameter of 4.7mm, installation is quick and easy. The overall length of 23.9mm provides ample space for cable routing, making it ideal for various applications. Rest assured, this bracket complies with RoHS standards, prioritizing environmental sustainability. Perfect for PCB and electronics hardware setups, it's a must-have for seamless fiber optic installations.