OFBLT-3.1-05-PP

Heilind Number:RICOFBLT-3.1-05-PP
Manufacturer:Essentra | Richco
Manufacturer Number:OFBLT-3.1-05-PP
ECAD Model:
3D Model

Description:

Fiber Bend Limit Tube.Wht.5.05MM OD. 1 EA= 100 Mtr

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFBLT-3.1-05-PP
Color:White
Overall Length:100 m
Material:Polypropylene
Length:100 m
SKU:RICOFBLT-3.1-05-PP

Detailed Description

Enhance the durability and performance of your fiber optic network with our Fiber Bend Limit Tube. Crafted from high-quality white polypropylene, this essential component features a 5.05mm outer diameter, providing optimal protection for your fibers. Each unit includes a generous 100 meters of tubing, ensuring ample coverage for your installation needs. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this reliable solution for maintaining signal integrity and minimizing fiber bending risks.