| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFEB-3-19 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | 7.6 mm |
| Overall Length: | 20.6 mm1 |
| Material: | Nylon 6.6 |
| Length: | 20.6 mm |
| SKU: | RICOFEB-3-19 |
OFEB-3-19
| Heilind Number: | RICOFEB-3-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFEB-3-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure your fiber optics with ease using our Fiber Clamp Expansion adhesive mount. Made of durable Nylon 6.6 material in a natural finish, this clamp ensures reliable and long-lasting performance. With an overall height of 7.6mm and length of 20.6mm, it provides a secure hold for your cables. RoHS compliant for environmental responsibility, this clamp is a must-have for your PCB and electronics hardware setup. Trust in its quality to keep your fiber guides in place.

