| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFHB2-4A1-RT-19 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICOFHB2-4A1-RT-19 |
OFHB2-4A1-RT-19
| Heilind Number: | RICOFHB2-4A1-RT-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFHB2-4A1-RT-19 |
| ECAD Model: |
Specifications
Detailed Description
Securely hold and organize fiber cables with our Fiber Holder, designed for easy adhesive mounting. Made of durable Nylon 6.6 material in a natural color, this holder accommodates 4x2mm fiber cables with precision. Ensure efficient cable management and compliance with RoHS standards, all while enhancing the organization of your PCB and electronics hardware setup. Keep your workspace tidy and your cables securely in place with this essential accessory.

