OFHB3-4-19A-RT

Heilind Number:RICOFHB3-4-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:OFHB3-4-19A-RT
ECAD Model:
3D Model

Description:

Fiber Holder,Adh Mnt,Nat,8x3MM Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFHB3-4-19A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:5.9 mm
Overall Length:22 mm
Material:Nylon 6.6
Length:22 mm
SKU:RICOFHB3-4-19A-RT

Detailed Description

Securely fasten your fiber optics with our Fiber Holder, designed for effortless adhesion with its adhesive mount. Crafted from durable Nylon 6.6 material in a sleek natural finish, this holder boasts an 8x3MM hold for optimal functionality. With an overall height of 5.9mm and a length of 22mm, it offers reliable support for your fiber cables. Rest assured, this product is RoHS compliant, guaranteeing its environmental responsibility. Perfect for PCB and electronics hardware applications, our Fiber Holder is a must-have for seamless fiber optic installations.