| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFNS-13-187-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | 1.06 in |
| Material: | Nylon |
| Inside Width: | .83 in |
| Inside Height: | .75 in |
| Saddle Type: | Round |
| SKU: | RICOFNS-13-187-01 |
OFNS-13-187-01
| Heilind Number: | RICOFNS-13-187-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFNS-13-187-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our Natural Push-In Cable Clip, a versatile solution for securing wires in place. Crafted from durable nylon for long-lasting performance, this clip features a round saddle design that accommodates cables with ease. With a convenient push-in mount type, installation is quick and hassle-free. The .83-inch inside width and .75-inch inside height provide a snug fit for various cable sizes, while the overall width of 1.06 inches ensures stability. Designed for efficiency, this cable clip is RoHS compliant, meeting international standards for environmental responsibility. Perfect for organizing cables in a wide range of applications, it belongs to our comprehensive selection of Wire & Cable Management Products. Choose quality and functionality with this essential Cable Clip.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco T30R0M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


