| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFNSB-13-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Width: | 1.06 in |
| Material: | Nylon |
| Inside Width: | .83 in |
| Inside Height: | .75 in |
| Saddle Type: | Round |
| SKU: | RICOFNSB-13-01A-RT |
OFNSB-13-01A-RT
Specifications
Detailed Description
Secure your cables with ease using our Natural Adhesive Cable Clip. Crafted from durable Nylon material, this round saddle-type clip ensures reliable support for your wires. With a convenient adhesive mount, installation is quick and hassle-free. The clip's .83-inch inside width and .75-inch inside height accommodate various cable sizes, while its overall width of 1.06 inches offers stability. Rest assured, this cable clip is RoHS compliant, meeting strict environmental standards. Perfect for organizing cables in any setting, it's a must-have for efficient wire management. Discover the convenience and durability of our Cable Clip today.

