OFNSB-16-01A-RT

Heilind Number:RICOFNSB-16-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:OFNSB-16-01A-RT
ECAD Model:
3D Model

Description:

FIBER WIRE SDL,ADH MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFNSB-16-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Width:1.35 in
Material:Nylon
Inside Width:1.13 in
Inside Height:.99 in
Saddle Type:Round
SKU:RICOFNSB-16-01A-RT

Detailed Description

Streamline your cable organization with our Natural Adhesive Cable Clip, designed for efficient wire management. Made of durable Nylon material, this clip ensures long-lasting performance. Its round saddle type securely holds cables in place, while the adhesive mount type offers easy installation on various surfaces. With an overall width of 1.35 inches and an inside width of 1.13 inches, it accommodates cables of varying sizes. The RoHS compliance guarantees its environmental friendliness. Perfect for tidying up your workspace, this cable clip is a must-have in any tech setup. Elevate your cable management game with this essential tool.