OFRB-1BK

Heilind Number:RICOFRB-1BK
Manufacturer:Essentra | Richco
Manufacturer Number:OFRB-1BK
ECAD Model:
3D Model

Description:

Optical Fiber Rack Bracket,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFRB-1BK
Color:Black
Mount Type:Quarter-Turn
Overall Height:61.4 mm
Overall Length:42.7 mm
Material:Nylon 6.6
Length:42.7 mm
SKU:RICOFRB-1BK

Detailed Description

Elevate your optical fiber organization with our sleek Black Optical Fiber Rack Bracket. Crafted from durable Nylon 6.6, this bracket offers secure mounting with its Quarter-Turn design. Standing at 61.4mm height and 42.7mm length, it provides ample space for efficient fiber management. Rest assured, it complies with RoHS standards, ensuring environmentally-friendly production. Perfect for maintaining tidy and functional fiber setups, this bracket is a must-have for any networking or telecommunications system. Upgrade your infrastructure today with this essential accessory.