| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFS90-30R |
| Color: | Natural |
| Overall Height: | 7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Diameter: | 3.2 mm |
| SKU: | RICOFS90-30R |
OFS90-30R
| Heilind Number: | RICOFS90-30R |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFS90-30R |
| ECAD Model: |
Specifications
Detailed Description
Enhance the organization of your fiber network with our innovative Fiber Holder 90 Degree Segment. Crafted from durable Nylon 6.6 in a sleek Natural finish, this essential component boasts a convenient overall height of 7mm, perfect for seamlessly integrating into your setup. Designed for easy installation, it features a 3.2mm mount hole diameter and is RoHS compliant for environmentally conscious operation. Elevate your PCB and Electronics Hardware with this indispensable tool for guiding and securing fibers in a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC1/4-20X7/8-SS | Hex Head Cap Screw | ![]() |
| Essentra | Richco SO-632-8ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| Essentra | Richco 1146-8-AL | ROUND SPACER UNPLATED | ![]() |
| Essentra | Richco BPE-SC-3-01 | Hole Plug,For SC Connector,Black | ![]() |
| Essentra | Richco 56-61-15 | Spring Loaded Plunger, Press-in, Small Size, With hold-open feature, Steel, Bright Knob | ![]() |
| Essentra | Richco A3-40-625-12 | Push-to-Close Slide Latch, Snap-in, Medium Size, 1.6mm (.060 in) Panel Thickness, 6.4mm (.250 in) Total Grip, ABS, Black | ![]() |


