OFSH-T-12-19BLK

Heilind Number:RICOFSH-T-12-19BLK
Manufacturer:Essentra | Richco
Manufacturer Number:OFSH-T-12-19BLK
ECAD Model:
3D Model

Description:

Fiber Splice Holdr,Screw Mnt,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFSH-T-12-19BLK
Color:Black
Mount Type:Screw
Overall Height:6.8 mm
Overall Length:35.6 mm
Material:Nylon 6.6
Mount Hole Diameter:6.5 mm
Length:35.6 mm
SKU:RICOFSH-T-12-19BLK

Detailed Description

Effortlessly secure fiber splices with our Screw Mount Fiber Splice Holder in sleek black. Crafted from durable Nylon 6.6, this essential component boasts a low profile with an overall height of 6.8mm, making it ideal for compact setups. The precise 6.5mm mount hole diameter ensures a snug fit, while the 35.6mm length provides ample space for splicing. Rest assured, this holder is fully RoHS compliant, meeting stringent environmental standards. Perfect for organizing and protecting fiber connections, it's a must-have for any telecom or networking project.