| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFSH2-24-2 |
| Color: | Black |
| Mount Type: | No Adhesive |
| Overall Height: | 9 mm |
| Overall Length: | 73 mm |
| Material: | Nylon 6.6 |
| Length: | 73 mm |
| SKU: | RICOFSH2-24-2 |
OFSH2-24-2
| Heilind Number: | RICOFSH2-24-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFSH2-24-2 |
| ECAD Model: |
Specifications
Detailed Description
Keep your fiber splices organized with this Fiber Splice Holder in sleek black. Made of durable Nylon 6.6, this holder features a convenient no adhesive mount type, ensuring easy installation. With an overall height of 9mm and length of 73mm, it provides ample space for secure fiber management. Perfect for use in PCB and electronics hardware setups, this holder is a must-have for maintaining tidy and efficient fiber guides.

