| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco OFST-1-L |
| Color: | Black |
| Overall Height: | 5 mm |
| Overall Length: | 170 mm |
| Material: | Polyphenylene Ether, Polystyrene Alloy |
| Length: | 170 mm |
| SKU: | RICOFST-1-L |
OFST-1-L
| Heilind Number: | RICOFST-1-L |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | OFST-1-L |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and protection of your fiber splice tray with this sleek black lid. Made of durable Polyphenylene Ether and Polystyrene Alloy, it ensures secure containment of fiber splices. With an overall height of 5mm and a length of 170mm, it offers ample coverage for your tray. RoHS compliant, it guarantees environmentally friendly use. Upgrade your fiber management system with this essential accessory.

