OFST-1-P

Heilind Number:RICOFST-1-P
Manufacturer:Essentra | Richco
Manufacturer Number:OFST-1-P
ECAD Model:
3D Model

Description:

Fiber Splic Tray,Plain,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFST-1-P
Color:Black
Overall Height:10 mm
Overall Length:170 mm
Material:Nylon 6.6
Length:170 mm
SKU:RICOFST-1-P

Detailed Description

Efficiently organize and protect fiber splices with this Fiber Splice Tray in Plain Black. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. With a sleek design measuring 170mm in length and 10mm in height, it offers ample space for seamless splicing operations. Compliant with RoHS standards, it guarantees environmental responsibility. Ideal for maintaining tidy and secure fiber optic connections, this tray is a essential component for any networking setup. Keep your splicing operations running smoothly with this reliable and functional accessory.