PAKKL-5775-19

Heilind Number:RICPAKKL-5775-19
Manufacturer:Essentra | Richco
Manufacturer Number:PAKKL-5775-19
ECAD Model:
3D Model

Description:

Clip,Adj,Snap In,Nat,.57-.75 in Hold, Clip, Adj, Snap In, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PAKKL-5775-19
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in
Base Width:.5 in
Base Length:1.50 in
SKU:RICPAKKL-5775-19

Detailed Description

Secure your cables with ease using this Clip, Adj, Snap In, Natural, designed for a .57-.75 inch hold. Made from durable Nylon 6.6, this clip guarantees reliable performance. With its convenient snap-in feature, installation is quick and hassle-free. Its compact design, with a base width of .5 inches and a base length of 1.50 inches, ensures a snug fit. Rest assured, this clip is RoHS compliant, meeting all necessary standards for environmental responsibility. Perfect for organizing and securing cables in any setting.