PCBEH-14-01

Heilind Number:RICPCBEH-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:PCBEH-14-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hld,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PCBEH-14-01
Color:Natural
Mount Type:Unlocking, Snap Lock
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.91 in
SKU:RICPCBEH-14-01

Detailed Description

Enhance the stability of your printed circuit boards with our Edge Locking Support in natural color. Crafted from durable Nylon 6.6 material, this snap-lock mount type ensures secure fastening, with easy unlocking for convenient maintenance. Featuring a spacer length of .91 inches and a mount hole diameter of .157 inches, it offers reliable support for your electronic components. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Ideal for a wide range of applications in PCB and electronics hardware, it's a must-have for any project requiring secure edge mounting.