PCBEH-7-01

Heilind Number:RICPCBEH-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:PCBEH-7-01
ECAD Model:
3D Model

Description:

CB Support,Edge Hold,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PCBEH-7-01
Color:Natural
Mount Type:Unlocking, Snap Lock
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.469 in
SKU:RICPCBEH-7-01

Detailed Description

Enhance the stability of your PCB with our CB Support, designed for reliable edge locking. Crafted from durable Nylon 6.6 material in a natural finish, it ensures secure mounting with snap lock and unlocking mechanisms. With a mount hole diameter of .157 inches and a spacer length of .469 inches, it provides a perfect fit for your electronic components. Rest assured, this product is RoHS compliant, making it a sustainable choice for your PCB and electronics hardware needs. Elevate your assembly process with this essential edge locking support.