PCC-12

Heilind Number:RICPCC-12
Manufacturer:Essentra | Richco
Manufacturer Number:PCC-12
ECAD Model:
3D Model

Description:

Clamp,Adj,Adh Bs,White,PVC/Sft Stl, Clamp, Adj, Adh, Steel, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PCC-12
Color:White
Mount Type:Adhesive
Material:Steel
Finish/Coating:PVC
Base Width:19 mm
Base Length:19 mm
SKU:RICPCC-12

Detailed Description

Secure cables effortlessly with our Adjustable Adhesive Clamp in White. Made from durable PVC-coated steel, this clamp offers reliable support for your cables. With a compact base width and length of 19mm, it is perfect for organizing cables in tight spaces. Its adhesive mount type ensures easy installation on any surface. Rest assured, this clamp complies with RoHS regulations, making it a sustainable choice for your wire and cable management needs. Elevate your organization game with this essential cable accessory.