| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PFC-25M |
| Color: | Gray |
| Mount Type: | Adhesive |
| Material: | Aluminum |
| Finish/Coating: | Protective Foam |
| Base Width: | 10.1 mm |
| Base Length: | 19.1 mm |
| SKU: | RICPFC-25M |
PFC-25M
| Heilind Number: | RICPFC-25M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PFC-25M |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Adjustable, Adhesive Base in White. Crafted from durable aluminum with a protective foam coating, it ensures long-lasting performance. The adjustable design allows for versatile use, while the adhesive mount offers simple installation on any surface. With a sleek gray finish, it seamlessly blends into any environment. Perfect for organizing cables in homes, offices, or industrial settings, this clamp is a must-have for efficient cable management.

