| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-1 |
| Color: | Natural |
| Overall Height: | .125 in |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .026 in |
| Maximum Panel Thickness: | .036 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGS-1 |
PGS-1
| Heilind Number: | RICPGS-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-1 |
| ECAD Model: |
Description:
Grmt.Roll Form. Nat.-.036 in Hold.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your project with the durability and convenience of our Grommet Roll Form in Natural, offering a seamless .036-inch hold for optimal functionality. Each unit provides 100 feet of essential grommeting material, crafted from high-quality polyethylene for long-lasting performance. With an overall height of .125 inches and a flexible strip type, it effortlessly accommodates panel thickness ranging from .026 to .036 inches. Featuring an unserrated shape and full RoHS compliance, this essential component ensures both reliability and environmental responsibility. Perfect for a variety of applications, it's a must-have for any project requiring efficient grommet installation.

