| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-1B |
| Color: | Black |
| Overall Height: | .125 in |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .026 in |
| Maximum Panel Thickness: | .036 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGS-1B |
PGS-1B
| Heilind Number: | RICPGS-1B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-1B |
| ECAD Model: |
Description:
Grmt.Roll Form. Blk.-.036 in Hold.1 EA=100 Ft, Grommet.Roll Form. Black.100Ft Roll
More >>Specifications
Detailed Description
Ensure a secure and professional finish for your projects with this Roll Form Grommet in classic black. Made of durable polyethylene, this grommet strip offers a flexible yet sturdy solution for various applications. With a convenient 100ft roll, it's perfect for bulk projects or continuous use. Featuring a .036in hold, it's suitable for panels with a thickness ranging from .026in to .036in. The unserrated shape adds a sleek touch, while its RoHS compliance guarantees quality and environmental responsibility. Elevate your grommet installation game with this essential accessory.

