| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-2 |
| Color: | Natural |
| Overall Height: | .172 in |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .037 in |
| Maximum Panel Thickness: | .071 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGS-2 |
PGS-2
| Heilind Number: | RICPGS-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-2 |
| ECAD Model: |
Description:
Grmt.Roll Form. Nat..037-.071 in Hold.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your panel installations with our Grommet Roll Form in Natural color, offering a seamless .037-.071 inch hold for optimal versatility. Each unit contains 100 feet of durable Polyethylene material, ensuring long-lasting performance. With an overall height of .172 inches and a flexible strip type, it accommodates panels ranging from .037 to .071 inches in thickness. Crafted with precision and meeting RoHS compliance, this unserrated grommet strip guarantees both functionality and environmental responsibility. Elevate your grommet and bushing game with this essential product, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3378 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Black | ![]() |


