| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-2.5 |
| Color: | Natural |
| Overall Height: | .172 in |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGS-2.5 |
PGS-2.5
| Heilind Number: | RICPGS-2.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-2.5 |
| ECAD Model: |
Description:
Grmt.Roll Form. Nat..072-.105 in Hold.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your manufacturing process with this convenient Grommet Roll Form, crafted from durable natural Polyethylene. Perfect for panel installations, it accommodates panel thicknesses ranging from .072 to .105 inches with ease. The unserrated shape ensures a secure fit, while the flexible strip design adds versatility. Each roll contains 100 feet of grommet, providing ample supply for your production needs. Rest assured, this essential component is fully compliant with RoHS regulations. Upgrade your assembly line efficiency with this essential Grommet Roll Form.

